Samsung Electro-Mechanics RC1608F3164CS
| Manufacturer | |
| MPN | RC1608F3164CS |
| LCSC Part # | C4325280 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.16MΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 3.16MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 3.16MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0092 | $ 0.01 |
| 200+ | $ 0.0036 | $ 0.72 |
| 500+ | $ 0.0035 | $ 1.75 |
| 1,000+ | $ 0.0034 | $ 3.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 3.16MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 3.16MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3164TS | FOJAN | 0603 | 9,100 | $0.0021 $0.0023 | ||
| 0603WAF3164T5E | UNI-ROYAL | 0603 | 3,900 | $ 0.0014 | ||
| RC0603FR-073M16L | YAGEO | 0603 | 2,600 | $ 0.0023 | ||
| CRCW06033M16FKEA | VISHAY | 0603 | 20 | $ 0.02 | ||
| HV731JTTD3164F | KOA | 0603 | 0 | $ 0.101 | ||
| HV731JRTTD3164F | KOA | 0603 | 0 | $ 0.3987 | ||
| CR163164F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RCS1608F3164CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RGC0603FTD3M16 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0107 | ||
| CRCW06033M16FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06033M16FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06033M16FKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| CRCW06033M16FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT033164FTP | RALEC | 0603 | 0 | $ 0.0026 | ||
| WR06W3164FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| AC0603FR-073M16L | YAGEO | 0603 | 0 | $ 0.0034 | ||
| RC0603FR-073M16P | YAGEO | 0603 | 0 | $ 0.0189 | ||
| AC0603FR-133M16L | YAGEO | 0603 | 0 | $ 0.0105 | ||
| CRCW06033M16FHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| CRCW06033M16FHECP | VISHAY | 0603 | 0 | $ 0.0332 |

