LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC XJNG2103 product image
  • XJNG2103 thumbnail 1
  • XJNG2103 thumbnail 2
  • XJNG2103 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC XJNG2103RoHS

Manufacturer
WXNSICAsian Brands
MPN
XJNG2103
LCSC Part #
C43244363
Packaging
SOP-8
Customer #
Key Attributes
High-voltage and high-speed power MOSFET high-side and low-side driver IC
Datasheetpdf iconWXNSIC XJNG2103
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1364$ 0.1296$ 0.65
50+$ 0.1084$ 0.1030$ 5.15
150+$ 0.0944$ 0.0897$ 13.46
500+$ 0.084$ 0.0798$ 39.90
2,500+$ 0.0756$ 0.0719$ 179.75
4,000+$ 0.0714$ 0.0679$ 271.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current190uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1A
Rise Time50ns
Fall Time40ns
Current - Output High(IOH)1A
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

XJNG2103 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC with independent high-side and low-side referenced output channels. The device is fabricated using a high-voltage compatible process that integrates both high-side and low-side gate drive circuits on a single chip. Its logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, and the output stage features high-current pulse capability with shoot-through protection deadtime logic. The floating channel enables driving of high-side N-channel power MOSFETs at operating voltages up to 200V. The XJNG2103 is available in an SOP8 package with an operating temperature range of -40℃ to 125℃.

Features

AI Translation
  • Floating channel supporting bootstrap operation
  • Maximum operating voltage +200V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Gate drive voltage range 5V to 20V
  • Integrated undervoltage lockout (UVLO)
  • Shoot-through prevention dead-time logic
  • Matched propagation delay
  • Wide temperature range -40℃ ~ 125℃
  • Output stage source/sink current capability 1A/1A
  • RoHS compliant, SOP8 package

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Drive