Rubycon 25ZLJ150M6.3X11
| Manufacturer | |
| MPN | 25ZLJ150M6.3X11 |
| LCSC Part # | C432367 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Description | ±20% 25V 150uF Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
5,490
5,490
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0926 | $ 0.46 |
50+ | $ 0.0747 | $ 3.74 |
150+ | $ 0.0657 | $ 9.86 |
500+ | $ 0.059 | $ 29.50 |
2,500+ | $ 0.0537 | $ 134.25 |
5,000+ | $ 0.051 | $ 255.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$