Rubycon 10YXJ470M6.3X11
| Manufacturer | |
| Mfr. Part # | 10YXJ470M6.3X11 |
| LCSC Part # | C432359 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V TH |
| Description | 470uF 10V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
18,520 
18,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0625 | $ 0.63 |
100+ | $ 0.0505 | $ 5.05 |
300+ | $ 0.0405 | $ 12.15 |
1,000+ | $ 0.036 | $ 36.00 |
5,000+ | $ 0.0324 | $ 162.00 |
10,000+ | $ 0.0306 | $ 306.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$