Rubycon 50YXJ4R7M5X11
| Manufacturer | |
| MPN | 50YXJ4R7M5X11 |
| LCSC Part # | C432341 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 50V TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0237 | $ 0.24 |
| 100+ | $ 0.0232 | $ 2.32 |
| 400+ | $ 0.0229 | $ 9.16 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
C432341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERS1HM4R7D11OT | AISHI | Through Hole,D5xL11mm | 317,950 | $ 0.0209 | ||
| 50YXF4R7MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 98,430 | $ 0.0567 | ||
| ERM1HM4R7D11OT | AISHI | Through Hole,D5xL11mm | 74,980 | $ 0.0245 | ||
| KM475M050D11RR0VH2FP0 | Chengx | Through Hole,D5xL11mm | 16,100 | $ 0.0173 | ||
| 50V4.7uF CD288 | HRK | Through Hole,D5xL11mm | 11,150 | $0.0172 $0.0181 | ||
| EGT475M1HD11RR | Man Yue Tech | Through Hole,D5xL11mm | 10,000 | $ 0.0369 | ||
| GR1H4R7MC110A00CV0 | huawei group | Through Hole,D5xL11mm | 9,750 | $ 0.021 | ||
| 50PX4R7MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 8,780 | $ 0.051 | ||
| 50YXM4R7MEFR5X11 | Rubycon | Through Hole,D5xL11mm | 8,460 | $ 0.0535 | ||
| 50YXJ4R7MTA5X11 | Rubycon | Through Hole,D5xL11mm | 4,000 | $ 0.0517 | ||
| NXA50V4.7M5*11 LO | SAMYOUNG | Through Hole,D5xL11mm | 3,810 | $0.0790 $0.0831 | ||
| 50YXF4R7MEFCT15X11 | Rubycon | Through Hole,D5xL11mm | 1,840 | $ 0.0517 | ||
| 50YXF4R7MFFC5X11 | Rubycon | Through Hole,D5xL11mm | 1,790 | $ 0.0438 | ||
| RG050M4R7LO5*11TA-1A1E | BERYL Electronic Tech | Through Hole,D5xL11mm | 340 | $ 0.0296 | ||
| EEUFR1H4R7 | PANASONIC | Through Hole,D5xL11mm | 10 | $ 0.0778 | ||
| EKY-500ELL4R7ME11D | NCC | Through Hole,D5xL11mm | 0 | $ 0.045 | ||
| NXH50V4.7M5*11 5.0TP | SAMYOUNG | Through Hole,D5xL11mm | 0 | $ 0.0677 | ||
| RBD-50V4R7ME3# | Taiyo Yuden | Through Hole,D5xL11mm | 0 | $ 0.1656 | ||
| RA3-50V4R7ME3#-T2 | Taiyo Yuden | Through Hole,D5xL11mm | 0 | $ 0.1129 | ||
| KM4R7M050C110A | CapXon | Through Hole,D5xL11mm | 0 | $ 0.0238 |



