KOA WK73S3ATTE1R2J
| Manufacturer | |
| MPN | WK73S3ATTE1R2J |
| LCSC Part # | C4323339 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 1.2Ω ±5% 1.5W 1225 |
| Datasheet | KOA WK73S3ATTE1R2J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1225 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1225 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2006 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1225 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1225 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCW1225JT1R20 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.3012 | ||
| RCL12251R20JNEG | VISHAY | 1225 | 0 | $ 0.1603 | ||
| AC1225JK-071R2L | YAGEO | 1225 | 0 | $ 0.4815 | ||
| LTR100JZPJ1R2 | ROHM | 1225 | 0 | $ 0.1827 | ||
| WK73S3ATTE1R20F | KOA | 1225 | 0 | $ 0.2156 | ||
| RCL12251R20FKEG | VISHAY | 1225 | 0 | $ 0.1784 | ||
| LTR100JZPF1R20 | ROHM | 1225 | 0 | $ 0.1974 | ||
| RMCW1225FT1R20 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.3491 | ||
| AC1225FK-071R2L | YAGEO | 1225 | 0 | $ 0.5062 | ||
| 3430A3F1R2TDF | TE Connectivity | 1225 | 0 | $ 0.4065 |

