LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 50YXF1MEFCTA5X11 product image
  • 50YXF1MEFCTA5X11 thumbnail 1
  • 50YXF1MEFCTA5X11 thumbnail 2
  • 50YXF1MEFCTA5X11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 50YXF1MEFCTA5X11RoHS

Manufacturer
MPN
50YXF1MEFCTA5X11
LCSC Part #
C432315
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 1uF ±20% 50V TH
Datasheetpdf iconRubycon 50YXF1MEFCTA5X11
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.046$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0322$ 9.66
2,000+$ 0.0288$ 57.60
4,000+$ 0.026$ 104.00
10,000+$ 0.0246$ 246.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance1uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece