SEI(Stackpole Electronics Inc.) RMCF2010JT360K
| Manufacturer | |
| MPN | RMCF2010JT360K |
| LCSC Part # | C4319309 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 360kΩ ±5% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2010JT360K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 360kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0309 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0114 | $ 11.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 360kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2010J360K | VO | 2010 | 3,900 | $ 0.0111 | ||
| FRC2010J364 TS | FOJAN | 2010 | 7,100 | $0.0081 $0.0162 | ||
| RC2010JK-07360KL | YAGEO | 2010 | 240 | $0.0021 $0.0208 | ||
| RMC1/2-364JTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73B2HTTE364J | KOA | 2010 | 0 | $ 0.0276 | ||
| ERJ-U1DJ364U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-12ZYJ364U | PANASONIC | 2010 | 0 | $ 0.0313 | ||
| ERJ-S1DJ364U | PANASONIC | 2010 | 0 | $ 0.1033 | ||
| CRCW2010360KJNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| CRCW2010360KJNEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW2010360KJNEFHP | VISHAY | 2010 | 0 | $ 0.1111 | ||
| AA2010JK-07360KL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| CR02364J | Meritek | 2010 | 0 | $ 0.0193 | ||
| RMEF2010JT360K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3785 | ||
| RPC2010JT360K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| RMCS2010JT360K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1318 | ||
| CR2010J360KE04Z | EVER OHMS | 2010 | 0 | $ 0.0234 | ||
| HV1007J0364T4E | UNI-ROYAL | 2010 | 0 | $ 0.051 | ||
| 201007J0364T4E | UNI-ROYAL | 2010 | 0 | $ 0.0115 | ||
| AF2010JK-07360KL | YAGEO | 2010 | 0 | $ 0.0928 |

