TE Connectivity RN73C2A23K2BTDF
| Manufacturer | |
| MPN | RN73C2A23K2BTDF |
| LCSC Part # | C4319206 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 23.2kΩ ±0.1% 100mW 0805 |
| Datasheet | TE Connectivity RN73C2A23K2BTDF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 23.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 23.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3413 | $ 0.34 |
| 200+ | $ 0.1321 | $ 26.42 |
| 500+ | $ 0.1275 | $ 63.75 |
| 1,000+ | $ 0.1252 | $ 125.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 23.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 23.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B23K2N9 | RESI | 0805 | 610 | $ 0.1712 | ||
| RN73C2A23K2BTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| RN73C2A23K2BTG | TE Connectivity | 0805 | 0 | $ 0.6453 | ||
| RN73R2ATTD2322B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB2322V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BTT23K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RG2012N-2322-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW080523K2BYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| AR05BTBW2322 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB0723K2L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A23K2BTD | TE Connectivity | 0805 | 0 | $ 0.2144 | ||
| P0805Y2322BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2322BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB2322V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| TNPW080523K2BYCN | VISHAY | 0805 | 0 | $ 0.5061 | ||
| RN73R2ATTD2322B05 | KOA | 0805 | 0 | $ 0.4432 | ||
| P0805C2322BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080523K2BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD2322A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-2322-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 |

