SEI(Stackpole Electronics Inc.) RMCP1210FT15K0
| Manufacturer | |
| MPN | RMCP1210FT15K0 |
| LCSC Part # | C4318977 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.03 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,000+ | $ 0.011 | $ 11.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F1502TS | FOJAN | 1210 | 23,500 | $0.0089 $0.0098 | ||
| 1210W2F1502T5E | UNI-ROYAL | 1210 | 12,550 | $ 0.0218 | ||
| GR1210F15KT5G00 | GiantOhm | 1210 | 3,900 | $ 0.0098 | ||
| CRCW121015K0FKEA | VISHAY | 1210 | 480 | $ 0.05 | ||
| RMC1/4K1502FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD1502F | KOA | 1210 | 0 | $ 0.0076 | ||
| RK73H2ERTTD1502F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR041502F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F1502U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-S14F1502U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F1502U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-14NF1502U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| RMEF1210FT15K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRGCQ1210F15K | TE Connectivity | 1210 | 0 | $ 0.0271 | ||
| CRCW121015K0FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F15K0P05Z | EVER OHMS | 1210 | 0 | $ 0.0203 | ||
| AC1210FR-0715KL | YAGEO | 1210 | 0 | $ 0.0204 | ||
| RC1210FR-0715KL | YAGEO | 1210 | 0 | $ 0.0177 | ||
| SR1210FR-0715KL | YAGEO | 1210 | 0 | $ 0.2625 | ||
| AF1210FR-0715KL | YAGEO | 1210 | 0 | $ 0.0387 |

