KOA HV73V1JTTD433J
| Manufacturer | |
| MPN | HV73V1JTTD433J |
| LCSC Part # | C4317020 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43kΩ ±5% 100mW 0603 |
| Datasheet | KOA HV73V1JTTD433J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 43kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 43kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J433 TS | FOJAN | 0603 | 61,400 | $0.0023 $0.0024 | ||
| HRC0603J433 ENTN | HWA CHN | 0603 | 32,700 | $ 0.0011 | ||
| 0603WAJ0433T5E | UNI-ROYAL | 0603 | 11,100 | $ 0.0034 | ||
| RS-03K433JT | FH | 0603 | 9,900 | $ 0.0011 | ||
| SR0603JR-0743KL | YAGEO | 0603 | 3,550 | $ 0.0057 | ||
| 1RC0603J0433 | SAE | 0603 | 3,100 | $ 0.0018 | ||
| 0603 ±5% 43K | VO | 0603 | 1,600 | $ 0.0018 | ||
| RTT03433JTP | RALEC | 0603 | 800 | $ 0.0022 | ||
| GR0603J43KT5G00 | GiantOhm | 0603 | 100 | $ 0.0013 | ||
| HV731JTTD433J | KOA | 0603 | 0 | $ 0.0842 | ||
| CR16433J | Meritek | 0603 | 0 | $ 0.0015 | ||
| RC1608J433CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0082 | ||
| RCS1608J433CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0052 | ||
| RPC0603JT43K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| HV03WAJ0433T5E | UNI-ROYAL | 0603 | 0 | $ 0.0065 | ||
| WR06X433JTL | Walsin | 0603 | 0 | $0.0004 $0.0033 | ||
| RC0603JR-0743KL | YAGEO | 0603 | 0 | $ 0.0031 | ||
| AC0603JR-0743KL | YAGEO | 0603 | 0 | $ 0.0032 | ||
| RC0603JR-1043KL | YAGEO | 0603 | 0 | $ 0.0074 | ||
| AR0603JR-0743KL | YAGEO | 0603 | 0 | $ 0.0377 |

