SEI(Stackpole Electronics Inc.) RNCS0805BKE200K
| Manufacturer | |
| MPN | RNCS0805BKE200K |
| LCSC Part # | C4316494 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 200kΩ ±0.1% 100mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCS0805BKE200K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 200kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0847 | $ 0.08 |
| 200+ | $ 0.0328 | $ 6.56 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0311 | $ 31.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 200kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR05BTC2003 | Viking | 0805 | 870 | $ 0.0428 | ||
| RT0805BRD07200KL | YAGEO | 0805 | 348,760 | $ 0.0879 | ||
| ARG05BTC2003 | Viking | 0805 | 9,780 | $ 0.036 | ||
| AT0805BRD07200KL | YAGEO | 0805 | 4,920 | $ 0.1496 | ||
| TC0525B2003T5G | UNI-ROYAL | 0805 | 4,340 | $ 0.0358 | ||
| AR05BTCW2003 | Viking | 0805 | 4,210 | $ 0.045 | ||
| RNCS0805BTE200K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.074 | ||
| RNCS0805BKE200K-AS | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2353 | ||
| CPF-A-0805B200KE1 | TE Connectivity | 0805 | 0 | $ 0.1156 | ||
| CPF-A-0805B200KE | TE Connectivity | 0805 | 0 | $ 0.0908 | ||
| CPF0805B200KE1 | TE Connectivity | 0805 | 0 | $ 0.1038 | ||
| CPF0805B200KE | TE Connectivity | 0805 | 0 | $ 0.109 | ||
| CRT0805-BY-2003ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD2003B25 | KOA | 0805 | 0 | $ 0.0533 | ||
| ERA6AEB204V | PANASONIC | 0805 | 0 | $ 0.0859 | ||
| RNCF0805BTE200K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0564 | ||
| RNCF0805BKE200K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-204-B-T5 | SUSUMU | 0805 | 0 | $ 0.1277 | ||
| TNPW0805200KBEEA | VISHAY | 0805 | 0 | $ 0.1582 | ||
| RP0805BRD07200KL | YAGEO | 0805 | 0 | $ 0.0278 |

