SEI(Stackpole Electronics Inc.) RMCF0805FG75R0
| Manufacturer | |
| MPN | RMCF0805FG75R0 |
| LCSC Part # | C4316368 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 0.125W 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0805FG75R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 75Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 75Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-05K75R0FT | FH | 0805 | 106,800 | $ 0.0037 | ||
| RC0805FR-0775RL | YAGEO | 0805 | 103,900 | $ 0.0076 | ||
| FRC0805F75R0TS | FOJAN | 0805 | 93,300 | $0.0040 $0.0042 | ||
| 1RC0805F7509 | SAE | 0805 | 22,900 | $ 0.0035 | ||
| AC0805FR-0775RL | YAGEO | 0805 | 9,200 | $ 0.0089 | ||
| RMC0805751%N | TyoHM | 0805 | 3,200 | $ 0.0058 | ||
| CRCW080575R0FKEAC | VISHAY | 0805 | 1,140 | $ 0.0234 | ||
| CR0805-FX-75R0ELF | BOURNS | 0805 | 0 | $ 0.0314 | ||
| ERJ6ENF75R0V | PANASONIC | 0805 | 0 | $ 0.008 | ||
| ERJ-U06F75R0V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F75R0V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RCS2012F750CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT75R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0038 | ||
| CRCW080575R0FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| RTT0575R0FTP | RALEC | 0805 | 0 | $ 0.0022 | ||
| AECR0805F75R0K9 | RESI | 0805 | 0 | $ 0.0089 | ||
| RMS10FT75R0 | TA-I Tech | 0805 | 0 | $ 0.0038 | ||
| CQ05W8F750JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0032 | ||
| WR08X75R0FTL | Walsin | 0805 | 0 | $ 0.0031 | ||
| AF0805FR-0775RL | YAGEO | 0805 | 0 | $ 0.0104 |

