SEI(Stackpole Electronics Inc.) RMCP2512JT47R0
| Manufacturer | |
| MPN | RMCP2512JT47R0 |
| LCSC Part # | C4316247 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP2512JT47R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1347 | $ 0.13 |
| 200+ | $ 0.0522 | $ 10.44 |
| 500+ | $ 0.0503 | $ 25.15 |
| 1,000+ | $ 0.0494 | $ 49.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH2512J47R0E04Z | EVER OHMS | 2512 | 9,690 | $ 0.0422 | ||
| FPR2512J470 TS | FOJAN | 2512 | 7,950 | $ 0.0458 | ||
| AS122WJ0470T4E | UNI-ROYAL | 2512 | 3,450 | $ 0.1491 | ||
| WF25P470JTL | Walsin | 2512 | 10 | $0.0045 $0.0441 | ||
| FRP2512J470 TS | FOJAN | 2512 | 180,940 | $0.0407 $0.0428 | ||
| RC2512JK-7W47RL | YAGEO | 2512 | 11,620 | $ 0.1165 | ||
| 352247RJT | TE Connectivity | 2512 | 77 | $ 1.1107 | ||
| AC2512FK-7W47RL | YAGEO | 2512 | 4,035 | $ 0.1063 | ||
| 352147RFT | TE Connectivity | 2512 | 6 | $ 1.0534 | ||
| RHC2512JT47R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2379 | ||
| CRGH2512J47R | TE Connectivity | 2512 | 0 | $ 0.0972 | ||
| RPL-12K470JT | FH | 2512 | 0 | $ 0.0856 | ||
| PS122WJ0470T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| SR2512JK-7W47RL | YAGEO | 2512 | 0 | $ 0.1735 | ||
| AC2512JK-7W47RL | YAGEO | 2512 | 0 | $ 0.178 | ||
| CRM2512-JW-470ELF | BOURNS | 2512 | 0 | $ 0.2878 | ||
| CR2512-2W-470JT | Venkel | 2512 | 0 | $ 0.0805 | ||
| RMH25JE470 | TA-I Tech | 2512 | 0 | $ 0.0204 | ||
| CHP2512-JW-470ELF | BOURNS | 2512 | 0 | $ 0.4758 | ||
| CRS2512-FX-47R0ELF | BOURNS | 2512 | 0 | $ 0.7424 |

