SHOU HAN MSS22D18G2
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | MSS22D18G2 |
| LCSC Part # | C431542 |
| Package | Through Hole-6P,9.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Description | Slide Switch DPDT 100mA @ 12V Through Hole 9.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole-6P,9.1x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
29,750
29,750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1017 | $ 0.51 |
50+ | $ 0.0809 | $ 4.05 |
150+ | $ 0.0706 | $ 10.59 |
1,000+ | $ 0.0622 | $ 62.20 |
2,000+ | $ 0.0559 | $ 111.80 |
5,000+ | $ 0.0528 | $ 264.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$