LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034K02FKEAC product image
  • CRCW06034K02FKEAC thumbnail 1
  • CRCW06034K02FKEAC thumbnail 2
  • CRCW06034K02FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06034K02FKEACRoHS

Manufacturer
MPN
CRCW06034K02FKEAC
LCSC Part #
C4315298
Packaging
0603
Customer #
Key Attributes
RES 4.02kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034K02FKEAC
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0093$ 0.19
200+$ 0.0091$ 1.82
600+$ 0.0089$ 5.34
2,000+$ 0.0088$ 17.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance4.02kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece