SEI(Stackpole Electronics Inc.) CSS2010JT3L00
| Manufacturer | |
| MPN | CSS2010JT3L00 |
| LCSC Part # | C4314968 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3mΩ ±5% 1W 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2452 | $ 0.25 |
| 200+ | $ 0.0949 | $ 18.98 |
| 500+ | $ 0.0916 | $ 45.80 |
| 1,000+ | $ 0.0899 | $ 89.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR10FTDAR003 | Viking | 2010 | 470 | $ 0.35 | ||
| CSNL2010JT3L00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1875 | ||
| FMP-M-R003-5.0 | Isabellenhuette | 2010 | 0 | $ 1.6383 | ||
| WSL20103L000JTB18 | VISHAY | 2010 | 0 | $ 2.2046 | ||
| WSL20103L000JEB18 | VISHAY | 2010 | 0 | $ 1.1031 | ||
| WSL20103L000JEA18 | VISHAY | 2010 | 0 | $ 0.8394 | ||
| CSRF2010JT3L00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2307 | ||
| TLR2HDTE3L00F50 | KOA | 2010 | 0 | $ 0.3173 | ||
| VLP-R003-1.0 | Isabellenhuette | 2010 | 0 | $ 0.8794 | ||
| TLR2HWDTE3L00F50 | KOA | 2010 | 0 | $ 0.2724 |

