LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP7412D50 product image
Images for reference only

KOA RN73H1ETTP7412D50

Manufacturer
MPN
RN73H1ETTP7412D50
LCSC Part #
C4314274
Packaging
0402
Customer #
Key Attributes
RES 74.1kΩ ±0.5% 0.063W 0402
DatasheetKOA RN73H1ETTP7412D50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0707$ 0.07
200+$ 0.0274$ 5.48
500+$ 0.0264$ 13.20
1,000+$ 0.026$ 26.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance74.1kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1ETTP7412D25KOA0402250$ 0.2928
RN73H1ETTP7412C50KOA04020$ 0.0852
RN73H1ETTP7412B50KOA04020$ 0.0852
RN73H1ETTP7412C25KOA04020$ 0.0852
RN73R1ETTP7412D50KOA04020$ 0.0507
RN73H1ETTP7412B25KOA04020$ 0.0852
RN73R1ETTP7412D25KOA04020$ 0.0392
RN73R1ETTP7412C50KOA04020$ 0.0683
RN73R1ETTP7412C25KOA04020$ 0.0887
RN73R1ETTP7412B50KOA04020$ 0.0683