Cybermax CMLW6045S150MST
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMLW6045S150MST |
| LCSC Part # | C431366 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 2.05A 68mΩ SMD,6x6mm |
| Description | 2.05A 15uH 2.5A 68mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,375
1,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0719 | $ 0.36 |
50+ | $ 0.0564 | $ 2.82 |
150+ | $ 0.0486 | $ 7.29 |
1,500+ | $ 0.041 | $ 61.50 |
3,000+ | $ 0.0363 | $ 108.90 |
4,500+ | $ 0.034 | $ 153.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$