LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2VEB4751X product image
Images for reference only

PANASONIC ERA-2VEB4751XRoHS

Manufacturer
MPN
ERA-2VEB4751X
LCSC Part #
C4313616
Packaging
0402
Customer #
Key Attributes
RES 4750Ω ±0.1% 0.1W 0402
Datasheetpdf iconPANASONIC ERA-2VEB4751X
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1277$ 0.13
200+$ 0.0494$ 9.88
500+$ 0.0477$ 23.85
1,000+$ 0.0468$ 46.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance4.75kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP73PF1E4K75BTDTE Connectivity04020$ 0.0718
MCS0402MD4751BE100VISHAY04020$ 0.1763
ERA-2VPB4751XPANASONIC04020$ 0.1561
ERA-2VRB4751XPANASONIC04020$ 0.1762
RS73F1ERTTP4751BKOA04020$ 0.3212
ERA-2VRW4751XPANASONIC04020$ 0.2638
RNCF0402TKW4K75SEI(Stackpole Electronics Inc.)04020$ 3.3285