TI TLV9144IDR
| Manufacturer | |
| MPN | TLV9144IDR |
| LCSC Part # | C43134072 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 40mA 4 265uV 100V/ms 0.5pA 108dB 7uA 125kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 265uV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 125kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -9V~-1.35V;1.35V~9V | |
| Single Supply | 2.7V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 265uV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 125kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -9V~-1.35V;1.35V~9V | |
| Single Supply | 2.7V~18V |
Report an ErrorShow similar products (0) >
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1563 | $ 2.16 |
| 10+ | $ 1.9262 | $ 19.26 |
| 30+ | $ 1.7646 | $ 52.94 |
| 100+ | $ 1.616 | $ 161.60 |
| 500+ | $ 1.5475 | $ 773.75 |
| 1,000+ | $ 1.5197 | $ 1519.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 265uV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 125kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -9V~-1.35V;1.35V~9V | |
| Single Supply | 2.7V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 265uV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 125kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -9V~-1.35V;1.35V~9V | |
| Single Supply | 2.7V~18V |
Report an ErrorShow similar products (0) >
C43134072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| COS2254SR | COSINE | SOP-14 | 467 | $ 0.5195 | ||
| WS72324S-14/TR | WILLSEMI | SOP-14 | 3,995 | $ 0.3017 | ||
| WS72544S-14/TR | WILLSEMI | SOP-14 | 20 | $ 0.1573 | ||
| OPA4348AIDR(UMW) | UMW | SOP-14 | 3,130 | $ 0.1018 | ||
| TS914AIDT | ST | SOIC-14 | 2 | $ 1.1533 | ||
| LMV324AIM/TR | HGSEMI | SOP-14 | 2,105 | $ 0.103 | ||
| TS914IDT | ST | SO-14 | 0 | $ 0.9024 | ||
| TS914AID | ST | SO-14 | 0 | $ 1.0004 | ||
| TS914IYDT | ST | SOIC-14 | 0 | $ 1.7767 | ||
| MD1324 | Mingda Microelectronics | SOP-14 | 0 | $ 0.231 |

