VISHAY MCU0805MD3304BP500
| Manufacturer | |
| Mfr. Part # | MCU0805MD3304BP500 |
| LCSC Part # | C4313228 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±0.1% 200mW 0805 |
| Description | 3.3MΩ 200mW ±25ppm/℃ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3406 | $ 0.34 |
10+ | $ 0.3328 | $ 3.33 |
30+ | $ 0.3282 | $ 9.85 |
100+ | $ 0.3235 | $ 32.35 |
Standard Packaging 5000/Full
Reel | ||