LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040230K9FKTD product image
  • CRCW040230K9FKTD thumbnail 1
  • CRCW040230K9FKTD thumbnail 2
  • CRCW040230K9FKTD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040230K9FKTD

Manufacturer
MPN
CRCW040230K9FKTD
LCSC Part #
C4313118
Packaging
0402
Customer #
Key Attributes
RES 30.9kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040230K9FKTD
In-Stock: 1,295
1,295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.085$ 0.43
50+$ 0.0673$ 3.37
150+$ 0.0586$ 8.79
500+$ 0.052$ 26.00
2,500+$ 0.0467$ 116.75
5,000+$ 0.044$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance30.9kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%