KOA RN73H1ETTP1623C50
| Manufacturer | |
| MPN | RN73H1ETTP1623C50 |
| LCSC Part # | C4312398 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 162kΩ ±0.25% 62.5mW 0402 |
| Datasheet | KOA RN73H1ETTP1623C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1082 | $ 0.11 |
| 200+ | $ 0.0419 | $ 8.38 |
| 500+ | $ 0.0404 | $ 20.20 |
| 1,000+ | $ 0.0397 | $ 39.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP1623C25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP1623B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73R1ETTP1623C50 | KOA | 0402 | 0 | $ 0.0887 | ||
| RK73G1ETTP1623C | KOA | 0402 | 0 | $ 0.0361 | ||
| RN73H1ETTP1623B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73R1ETTP1623C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RS73F1ERTTP1623C | KOA | 0402 | 0 | $ 0.3212 | ||
| RN73R1ETTP1623B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC162K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| RE0402BRE07162KL | YAGEO | 0402 | 0 | $ 0.1532 |

