LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH THD03H1693BT product image
  • THD03H1693BT thumbnail 1
  • THD03H1693BT thumbnail 2
  • THD03H1693BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH THD03H1693BTRoHS

Manufacturer
FHAsian Brands
MPN
THD03H1693BT
LCSC Part #
C43123942
Packaging
0603
Customer #
Key Attributes
RES 169kΩ ±0.1% 100mW 0603
Datasheetpdf iconFH THD03H1693BT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0188$ 0.94
500+$ 0.0147$ 7.35
1,500+$ 0.0124$ 18.60
5,000+$ 0.011$ 55.00
25,000+$ 0.0099$ 247.50
50,000+$ 0.0092$ 460.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance169kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece