TI TAS5815PWPR
| Manufacturer | |
| MPN | TAS5815PWPR |
| LCSC Part # | C43118522 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | HTSSOP-28 Audio Amplifiers RoHS |
| Datasheet | TI TAS5815PWPR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 |
| Type | Description | |
|---|---|---|
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 83
83 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.786 | $ 2.79 |
| 10+ | $ 2.4665 | $ 24.67 |
| 30+ | $ 2.3026 | $ 69.08 |
| 100+ | $ 2.0846 | $ 208.46 |
| 500+ | $ 2.006 | $ 1003.00 |
| 1,000+ | $ 1.9732 | $ 1973.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 |
| Type | Description | |
|---|---|---|
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C43118522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



