AOS AON6262E
| Manufacturer | |
| MPN | AON6262E |
| LCSC Part # | C431185 |
| Packaging | PDFN-8(5.2x5.6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 40A PDFN-8(5.2x5.6) |
| Description | N-Channel 60V 40A 6.2W Surface Mount PDFN-8(5.2x5.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | PDFN-8(5.2x5.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
67
67
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4636 | $ 0.46 |
10+ | $ 0.3664 | $ 3.66 |
30+ | $ 0.3259 | $ 9.78 |
100+ | $ 0.274 | $ 27.40 |
500+ | $ 0.2367 | $ 118.35 |
1,000+ | $ 0.2221 | $ 222.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$