AOS AO4262E
| Manufacturer | |
| MPN | AO4262E |
| LCSC Part # | C431178 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 16.5A SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 16.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.652nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power AlphaSGT technology
- Low on-resistance RDS(ON)
- Low gate charge
- ESD protection
Features
AI Translation
- Trench power AlphaSGT technology
- Low on-resistance RDS(ON)
- Low gate charge
- ESD protection
- 100% single pulse avalanche energy tested
- 100% gate resistance tested
Applications
AI Translation
- High-efficiency power supply secondary synchronous rectifier
In-Stock: 1,956
1,956 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4038 | $ 0.40 |
| 10+ | $ 0.3143 | $ 3.14 |
| 30+ | $ 0.2752 | $ 8.26 |
| 100+ | $ 0.2264 | $ 22.64 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.1922 | $ 192.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 16.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.652nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power AlphaSGT technology
- Low on-resistance RDS(ON)
- Low gate charge
- ESD protection
Features
AI Translation
- Trench power AlphaSGT technology
- Low on-resistance RDS(ON)
- Low gate charge
- ESD protection
- 100% single pulse avalanche energy tested
- 100% gate resistance tested
Applications
AI Translation
- High-efficiency power supply secondary synchronous rectifier
C431178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



