YL(Failong Crystal) 3S30000079
| Manufacturer |
YL(Failong Crystal)
Asian Brands |
| Mfr. Part # | 3S30000079 |
| LCSC Part # | C431166 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 12pF SMD |
| Description | Crystal 30MHz ±10ppm 12pF 40Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YL(Failong Crystal) | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,840 
1,840
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0658 | $ 0.66 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0369 | $ 110.70 |
6,000+ | $ 0.033 | $ 198.00 |
9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$