LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805150KBEEA product image
Images for reference only

VISHAY TNPW0805150KBEEARoHS

Manufacturer
MPN
TNPW0805150KBEEA
LCSC Part #
C4311137
Packaging
0805
Customer #
Key Attributes
RES 150kΩ ±0.1% 0.125W 0805
Datasheetpdf iconVISHAY TNPW0805150KBEEA
In-Stock: 2,535
2,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.336$ 1.68
50+$ 0.2622$ 13.11
150+$ 0.2305$ 34.58
500+$ 0.191$ 95.50
2,500+$ 0.1734$ 433.50
5,000+$ 0.1629$ 814.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance150kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece