TDK CGA5H3C0G2E562JT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA5H3C0G2E562JT0Y0N |
| LCSC Part # | C43106147 |
| Package | 1206 |
| Customer # | |
| Description | 250V 5.6nF C0G 1206 Ceramic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,470 
1,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1512 | $ 0.76 |
50+ | $ 0.1172 | $ 5.86 |
150+ | $ 0.1027 | $ 15.41 |
500+ | $ 0.0846 | $ 42.30 |
2,000+ | $ 0.0765 | $ 153.00 |
4,000+ | $ 0.0716 | $ 286.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$