VISHAY TNPW120656K2FETA
| Manufacturer | |
| MPN | TNPW120656K2FETA |
| LCSC Part # | C4304484 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 56.2kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2596 | $ 0.26 |
| 200+ | $ 0.1005 | $ 20.10 |
| 500+ | $ 0.097 | $ 48.50 |
| 1,000+ | $ 0.0952 | $ 95.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B56E2RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B56E2RTS | VISHAY | 1206 | 0 | $ 10.8708 | ||
| RN73R2BTTD5622F25 | KOA | 1206 | 0 | $ 0.077 | ||
| TNPW120656K2FEEA | VISHAY | 1206 | 0 | $ 0.2163 | ||
| RT1206FRD0756K2L | YAGEO | 1206 | 0 | $ 0.0175 | ||
| RN73R2BTTD5622F10 | KOA | 1206 | 0 | $ 0.1153 | ||
| RN73R2BTTD5622D25 | KOA | 1206 | 0 | $ 0.0768 | ||
| ERA-8AED5622V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-5622-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| AT1206DRD0756K2L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD0756K2L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RNCF1206DTE56K2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0407 | ||
| RNCF1206DKE56K2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0766 | ||
| HRG3216P-5622-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-5622-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| PRG3216P-5622-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| TNPW120656K2FHTA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| D55342H07B56E2RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B56E2RWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD5622F50 | KOA | 1206 | 0 | $ 0.077 |

