LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EKM-3.81-12P-GN-S product image
  • DB2EKM-3.81-12P-GN-S thumbnail 1
  • DB2EKM-3.81-12P-GN-S thumbnail 2
  • DB2EKM-3.81-12P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKM-3.81-12P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKM-3.81-12P-GN-S
LCSC Part #
C430349
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.81mm
Datasheetpdf iconDORABO DB2EKM-3.81-12P-GN-S
Custom CablesMOQ 1pc
In-Stock: 2,595
2,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4016$ 1.2475$ 1.25
10+$ 1.1667$ 1.0384$ 10.38
30+$ 1.0387$ 0.9245$ 27.74
100+$ 0.8928$ 0.7946$ 79.46
500+$ 0.828$ 0.7370$ 368.50
1,000+$ 0.7989$ 0.7111$ 711.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x12P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row12
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating320V
Pitch3.81mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.