SILICON LABS SI4463-C2A-GM
| Manufacturer | |
| MPN | SI4463-C2A-GM |
| LCSC Part # | C430223 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Sensitivity | -129dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI | |
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function;Manchester decoding function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Sensitivity | -129dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function;Manchester decoding function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
Introduction
Silicon Laboratories' Si446x devices are high-performance, low-current transceivers covering the sub-GHz frequency bands from 142 to 1050 MHz. The radios are part of the EZRadioPRO family, which includes a complete line of transmitters, receivers, and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -129 dBm while achieving extremely low active and standby current consumption. The Si4463/61/60 offers frequency coverage in all major bands. The Si446x includes optimal phase noise, blocking, and selectivity performance for narrow band and wireless MBus licensed band applications, such as FCC Part90 and 169 MHz wireless Mbus. The 69 dB adjacent channel selectivity with 12.5 kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The Si4463 offers exceptional output power of up to +20 dBm with outstanding TX efficiency. The high output power and sensitivity results in an industry-leading link budget of 146 dB allowing extended ranges and highly robust communication links. The Si4460 active mode TX current consumption of 18 mA at +10 dBm and RX current of 10 mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. The Si4463 can achieve up to +27 dBm output power with built-in ramping control of a low-cost external FET. The devices can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All devices are designed to be compliant with 802.15.49 and WMbus smart metering standards. The devices are highly flexible and can be configured via the Wireless Development Suite (WDS) available on the Silicon Labs website.
Features
- Frequency range = 142–1050 MHz
- Receive sensitivity = –129 dBm
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Max output power: +20 dBm (Si4463), +16 dBm (Si4461), +13 dBm (Si4460)
- PA support for +27 or +30 dBm
- Low active power consumption: 10/13 mA RX, 18 mA TX at +10 dBm (Si4460)
- Ultra low current powerdown modes: 30 nA shutdown, 40 nA standby
- Preamble sense mode: 6 mA average RX current at 1.2 kbps, 10 μA average RX current at 50 kbps and 1 sec sleep interval
- Fast preamble detection: 1 byte preamble detection
Applications
- Smart metering (802.15.4g and WMBus)
- Remote control
- Home security and alarm
- Telemetry
- Garage and gate openers
- Remote keyless entry
- Home automation
- Industrial control
- Sensor networks
- Health monitors
- Electronic shelf labels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7994 | $ 7.80 |
| 10+ | $ 7.628 | $ 76.28 |
| 30+ | $ 7.5137 | $ 225.41 |
| 100+ | $ 7.3994 | $ 739.94 |
Standard Packaging490/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Sensitivity | -129dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI | |
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function;Manchester decoding function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Sensitivity | -129dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function;Manchester decoding function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
Introduction
Silicon Laboratories' Si446x devices are high-performance, low-current transceivers covering the sub-GHz frequency bands from 142 to 1050 MHz. The radios are part of the EZRadioPRO family, which includes a complete line of transmitters, receivers, and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -129 dBm while achieving extremely low active and standby current consumption. The Si4463/61/60 offers frequency coverage in all major bands. The Si446x includes optimal phase noise, blocking, and selectivity performance for narrow band and wireless MBus licensed band applications, such as FCC Part90 and 169 MHz wireless Mbus. The 69 dB adjacent channel selectivity with 12.5 kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The Si4463 offers exceptional output power of up to +20 dBm with outstanding TX efficiency. The high output power and sensitivity results in an industry-leading link budget of 146 dB allowing extended ranges and highly robust communication links. The Si4460 active mode TX current consumption of 18 mA at +10 dBm and RX current of 10 mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. The Si4463 can achieve up to +27 dBm output power with built-in ramping control of a low-cost external FET. The devices can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All devices are designed to be compliant with 802.15.49 and WMbus smart metering standards. The devices are highly flexible and can be configured via the Wireless Development Suite (WDS) available on the Silicon Labs website.
Features
- Frequency range = 142–1050 MHz
- Receive sensitivity = –129 dBm
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Max output power: +20 dBm (Si4463), +16 dBm (Si4461), +13 dBm (Si4460)
- PA support for +27 or +30 dBm
- Low active power consumption: 10/13 mA RX, 18 mA TX at +10 dBm (Si4460)
- Ultra low current powerdown modes: 30 nA shutdown, 40 nA standby
- Preamble sense mode: 6 mA average RX current at 1.2 kbps, 10 μA average RX current at 50 kbps and 1 sec sleep interval
- Fast preamble detection: 1 byte preamble detection
Applications
- Smart metering (802.15.4g and WMBus)
- Remote control
- Home security and alarm
- Telemetry
- Garage and gate openers
- Remote keyless entry
- Home automation
- Industrial control
- Sensor networks
- Health monitors
- Electronic shelf labels
C430223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
