LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TE Connectivity CRGV2512F348K product image
실제 제품과 다를 수 있음

TE Connectivity CRGV2512F348K

제조업체
제조사 품번
CRGV2512F348K
LCSC 번호
C4301789
포장
2512
고객 번호
주요 제원
RES 348kΩ ±1% 1W 2512
데이터시트TE Connectivity CRGV2512F348K
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.1829$ 0.18
200+$ 0.0708$ 14.16
500+$ 0.0683$ 34.15
1,000+$ 0.0671$ 67.10
표준 패키지20000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Resistors/Chip Resistor - Surface Mount
제조업체TE Connectivity
포장2512
Power(Watts)1W
Resistance348kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.

응용 분야

AI 번역
  • Automotive
  • Computer
  • Communications
  • Consumer Electronics
  • Industrial
  • Power

대체 부품

MPN제조사대체 유형포장재고 현황단가
25121WF3483T4EUNI-ROYAL유사 제품25121,480$ 0.0284
CRCW2512348KFKEGVISHAY유사 제품25120$ 0.0451
CRCW2512348KFKTGVISHAY유사 제품25120$ 0.0836
RMCF2512FT348KSEI(Stackpole Electronics Inc.)유사 제품25120$ 0.0439
RK73H3ATTE3483FKOA유사 제품25120$ 0.04
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기