PANASONIC ERJ-M1WSF8M0U
| Manufacturer | |
| MPN | ERJ-M1WSF8M0U |
| LCSC Part # | C4301332 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1867 | $ 0.19 |
| 200+ | $ 0.0723 | $ 14.46 |
| 500+ | $ 0.0697 | $ 34.85 |
| 1,000+ | $ 0.0685 | $ 68.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C4301332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512FKF7W0R008E | YAGEO | 2512 | 3,770 | $ 0.129 | ||
| MGL12KR008FT | FH | 2512 | 690 | $ 0.0951 | ||
| PA2512FKF070R008E | YAGEO | 2512 | 0 | $ 0.0559 | ||
| TLRP3A20WR008FTE | TE Connectivity | 2512 | 0 | $ 0.1618 | ||
| RL3264SW4-008M-F-T5 | SUSUMU | 2512 | 0 | $ 0.9303 | ||
| PA2512FKM070R008E | YAGEO | 2512 | 0 | $ 0.3603 | ||
| PA2512FKM7W0R008E | YAGEO | 2512 | 0 | $ 0.4895 | ||
| CSM2512FT8L00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6108 | ||
| TLRP3A30WR008FTE | TE Connectivity | 2512 | 0 | $ 0.1887 | ||
| PA2512FKM7T0R008E | YAGEO | 2512 | 0 | $ 0.7865 |

