SEI(Stackpole Electronics Inc.) RMCF1206JT1R20
| Manufacturer | |
| MPN | RMCF1206JT1R20 |
| LCSC Part # | C4300035 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.2Ω ±5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206JT1R20 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0048 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4J012JT5E | UNI-ROYAL | 1206 | 4,750 | $ 0.0113 | ||
| RC1206JR-071R2L | YAGEO | 1206 | 3,800 | $ 0.0218 | ||
| AC1206JR-071R2L | YAGEO | 1206 | 200 | $ 0.0102 | ||
| RTT061R2JTP | RALEC | 1206 | 100 | $ 0.0048 | ||
| RK73B2BRTTD1R2J | KOA | 1206 | 0 | $ 0.0213 | ||
| CR081R2J | Meritek | 1206 | 0 | $ 0.0029 | ||
| ERJ-8RQJ1R2V | PANASONIC | 1206 | 0 | $ 0.0564 | ||
| KTR18EZPJ1R2 | ROHM | 1206 | 0 | $ 0.0203 | ||
| RMCS1206JT1R20 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRCW12061R20JNEA | VISHAY | 1206 | 0 | $ 0.003 | ||
| CRCW12061R20JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW12061R20JNEAIF | VISHAY | 1206 | 0 | $ 0.1161 | ||
| CRCW12061R20JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12061R20JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12061R20JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| FRR1206J1R2 TS | FOJAN | 1206 | 0 | $0.0089 $0.0093 | ||
| CQ06W4J012JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0045 | ||
| RC1206JR-131R2L | YAGEO | 1206 | 0 | $ 0.0363 | ||
| AA1206JR-071R2L | YAGEO | 1206 | 0 | $ 0.0607 | ||
| RC1206JR-071R2P | YAGEO | 1206 | 0 | $ 0.0355 |

