LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 12251140CNG0R138006 product image
  • 12251140CNG0R138006 thumbnail 1
  • 12251140CNG0R138006 thumbnail 2
  • 12251140CNG0R138006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JILN 12251140CNG0R138006RoHS

Manufacturer
JILNAsian Brands
MPN
12251140CNG0R138006
LCSC Part #
C429956
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 40POS 2.54mm SINGLE ROW TH R/A
Datasheetpdf iconJILN 12251140CNG0R138006
Custom CablesMOQ 1pc
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2205$ 1.10
50+$ 0.1715$ 8.58
150+$ 0.1505$ 22.58
500+$ 0.1243$ 62.15
2,500+$ 0.1126$ 281.50
5,000+$ 0.1056$ 528.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJILN
PackagingThrough Hole,Right Angle,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeRight Angle
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs40P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
Pitch2.54mm
Contact Plating-
Current Rating3A
Voltage Rating (Max)-
Pin Structure1x40P
Row Spacing-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.