Amphenol RJSAE538402
| Manufacturer | |
| Mfr. Part # | RJSAE538402 |
| LCSC Part # | C429841 |
| Package | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK TH R/A SHIELDED |
| Description | 2 Shielded Right Angle Gold Phosphor Bronze With LED -55℃~+85℃ Through Hole,Right Angle Modular/Ethernet Connector Jacks RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | Amphenol | |
| Package | Through Hole,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
275 
275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1206 | $ 5.12 |
10+ | $ 4.3904 | $ 43.90 |
35+ | $ 3.9576 | $ 138.52 |
105+ | $ 3.5186 | $ 369.45 |
350+ | $ 3.3162 | $ 1160.67 |
1,050+ | $ 3.2243 | $ 3385.52 |
Standard Packaging 35/Full
Tray | ||
Better price for more quantity?
$