KOA SG73S2ATTD106J
| Manufacturer | |
| MPN | SG73S2ATTD106J |
| LCSC Part # | C4298220 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 0.25W 0805 |
| Datasheet | KOA SG73S2ATTD106J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0159 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPJ106 | ROHM | 0805 | 4,550 | $ 0.006 | ||
| SG73P2ATTD106J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD106J | KOA | 0805 | 0 | $ 0.0791 | ||
| RCS080510M0JNEA | VISHAY | 0805 | 0 | $ 0.0162 | ||
| HV73V2ATTD106J | KOA | 0805 | 0 | $ 0.101 | ||
| HV732ARTTD106J | KOA | 0805 | 0 | $ 0.1368 | ||
| PCR0805-10MJ1 | Riedon | 0805 | 0 | $ 0.0449 | ||
| RPC0805JT10M0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0244 | ||
| CRGH0805J10M | TE Connectivity | 0805 | 0 | $ 0.0069 | ||
| HP05W3J0106T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0106T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| CRGS0805J10M | TE Connectivity | 0805 | 0 | $ 0.0595 | ||
| SG73P2ATTD106G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD106G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD106G | KOA | 0805 | 0 | $ 0.0896 | ||
| RK73B2ATTD106J | KOA | 0805 | 0 | $ 0.0215 | ||
| RK73B2ARTTD106J | KOA | 0805 | 0 | $ 0.016 | ||
| ES0504J0106T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| RK73H2ARTTD1005F | KOA | 0805 | 0 | $ 0.0157 | ||
| HV73V2ATTD106G | KOA | 0805 | 0 | $ 0.1094 |

