SEI(Stackpole Electronics Inc.) RMCF0603FG3K30
| Manufacturer | |
| MPN | RMCF0603FG3K30 |
| LCSC Part # | C4295059 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0021 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF3301T5E | UNI-ROYAL | 0603 | 3,783,700 | $ 0.0051 | ||
| FRC0603F3301TS | FOJAN | 0603 | 1,785,200 | $ 0.0025 | ||
| RS-03K3301FT | FH | 0603 | 260,000 | $ 0.0061 | ||
| CRCW06033K30FKEA | VISHAY | 0603 | 247,700 | $ 0.0037 | ||
| WR06X3301FTL | Walsin | 0603 | 19,400 | $ 0.0057 | ||
| ERJ3EKF3301V | PANASONIC | 0603 | 16,900 | $ 0.006 | ||
| RC0603FR-073K3L | YAGEO | 0603 | 14,200 | $ 0.0048 | ||
| 1RC0603F3301 | SAE | 0603 | 12,100 | $ 0.0021 | ||
| RMC06033.3K1%N | TyoHM | 0603 | 9,600 | $ 0.0036 | ||
| RMCF0603FT3K30 | SEI(Stackpole Electronics Inc.) | 0603 | 5,000 | $ 0.0038 | ||
| RK73H1JTTD3301F | KOA | 0603 | 4,300 | $ 0.0048 | ||
| HRC0603F3301ENTN | HWA CHN | 0603 | 2,100 | $ 0.0012 | ||
| CR0603-FX-3301ELF | BOURNS | 0603 | 1,900 | $ 0.005 | ||
| SFR03EZPF3301 | ROHM | 0603 | 0 | $ 0.0114 | ||
| CR0603F3K30P05Z | EVER OHMS | 0603 | 0 | $ 0.0017 | ||
| RTT033301FTP | RALEC | 0603 | 0 | $ 0.0015 | ||
| AECR0603F3K30K9 | RESI | 0603 | 0 | $ 0.0074 | ||
| SCR0603F3K3 | VO | 0603 | 0 | $ 0.001 | ||
| AC0603FR-073K3L | YAGEO | 0603 | 0 | $ 0.0038 | ||
| AF0603FR-073K3L | YAGEO | 0603 | 0 | $ 0.0046 |

