TE Connectivity RN73C2A59RBTDF
| Manufacturer | |
| MPN | RN73C2A59RBTDF |
| LCSC Part # | C4294358 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 59Ω ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 59Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 59Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3449 | $ 0.34 |
| 200+ | $ 0.1335 | $ 26.70 |
| 500+ | $ 0.1288 | $ 64.40 |
| 1,000+ | $ 0.1265 | $ 126.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 59Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 59Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0759RL | YAGEO | 0805 | 1,580 | $ 0.0372 | ||
| RN73C2A59RBTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| RN73C2A59RBTG | TE Connectivity | 0805 | 0 | $ 0.6453 | ||
| RN73R2ATTD59R0B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RG2012N-59R0-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805BRB0759RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A59RBTD | TE Connectivity | 0805 | 0 | $ 0.2106 | ||
| TNPW080559R0BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y59R0BNT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| P0805Y59R0BBT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| RN73R2ATTD59R0A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-59R0-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-59R0-W-T1 | SUSUMU | 0805 | 0 | $ 0.355 | ||
| RT0805WRB0759RL | YAGEO | 0805 | 0 | $ 0.7197 | ||
| P0805Y59R0WBW | VISHAY | 0805 | 0 | $ 8.606 | ||
| CPF0805B59RE1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B59RE | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RNCF0805BTC59R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RG2012P-59R0-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| ARG05BTC0590 | Viking | 0805 | 0 | $ 0.0321 |

