TE Connectivity CPF0201B1K0E1
| Manufacturer | |
| Mfr. Part # | CPF0201B1K0E1 |
| LCSC Part # | C4293954 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 31.25mW 0201 |
| Description | 31.25mW 1kΩ ±25ppm/℃ Thin Film Resistor ±0.1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
78 
78
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.537 | $ 0.54 |
10+ | $ 0.5262 | $ 5.26 |
30+ | $ 0.5185 | $ 15.56 |
100+ | $ 0.5107 | $ 51.07 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$