CND-tek 13670731 20P CONN
| Manufacturer | CND-tekAsian Brands |
| MPN | 13670731 20P CONN |
| LCSC Part # | C42931381 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | SFP+ 1X1 CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,222
1,222 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4241$ 0.4029 | $ 0.40 |
| 10+ | $ 0.3338$ 0.3172 | $ 3.17 |
| 30+ | $ 0.2951$ 0.2804 | $ 8.41 |
| 100+ | $ 0.2483$ 0.2359 | $ 23.59 |
| 600+ | $ 0.2403$ 0.2283 | $ 136.98 |
| 1,200+ | $ 0.2274$ 0.2161 | $ 259.32 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Surface Mount, Right Angle;Socket |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



