HanElectricity CD75-221M
| Manufacturer |
HanElectricity
Asian Brands |
| Mfr. Part # | CD75-221M |
| LCSC Part # | C42931104 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 480mA SMD,7.8x7mm |
| Description | 480mA 220uH ±20% 793mΩ SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
775 
775
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0731 $ 0.0622 | $ 0.31 |
50+ | $ 0.0582 $ 0.0495 | $ 2.48 |
150+ | $ 0.0508 $ 0.0432 | $ 6.48 |
1,000+ | $ 0.0452 $ 0.0385 | $ 38.50 |
2,000+ | $ 0.0408 $ 0.0347 | $ 69.40 |
5,000+ | $ 0.0385 $ 0.0328 | $ 164.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$