TECHFUSE SMD700L-16V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD700L-16V |
| LCSC Part # | C42924297 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 7A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.8W | |
| Trip Current | 14A | |
| Height | 0.9mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tin-plated Nickel-Copper Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.177$ 0.1682 | $ 0.84 |
| 50+ | $ 0.1405$ 0.1335 | $ 6.68 |
| 150+ | $ 0.1248$ 0.1186 | $ 17.79 |
| 1,500+ | $ 0.1053$ 0.1001 | $ 150.15 |
| 3,000+ | $ 0.0966$ 0.0918 | $ 275.40 |
| 4,500+ | $ 0.0914$ 0.0869 | $ 391.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.8W | |
| Trip Current | 14A | |
| Height | 0.9mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tin-plated Nickel-Copper Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



