LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD600L-24V product image
  • SMD600L-24V thumbnail 1
  • SMD600L-24V thumbnail 2
  • SMD600L-24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE SMD600L-24VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD600L-24V
LCSC Part #
C42924296
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 24V 6A 2920
Datasheetpdf iconTECHFUSE SMD600L-24V
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1659$ 0.1577$ 0.79
50+$ 0.1317$ 0.1252$ 6.26
150+$ 0.117$ 0.1112$ 16.68
1,500+$ 0.0987$ 0.0938$ 140.70
3,000+$ 0.0906$ 0.0861$ 258.30
4,500+$ 0.0857$ 0.0815$ 366.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current6A
Pitch-
Current - Max100A
Power Dissipation1.8W
Trip Current12A
Height-
Length-
Width-
Resistance @ 25℃4mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)26mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece