LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD200-33V product image
  • mSMD200-33V thumbnail 1
  • mSMD200-33V thumbnail 2
  • mSMD200-33V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE mSMD200-33VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD200-33V
LCSC Part #
C42924294
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 33V 2A 1812
Datasheetpdf iconTECHFUSE mSMD200-33V
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0927$ 0.0881$ 0.44
50+$ 0.0748$ 0.0711$ 3.56
150+$ 0.0659$ 0.0627$ 9.41
1,500+$ 0.0541$ 0.0514$ 77.10
3,000+$ 0.0488$ 0.0464$ 139.20
4,500+$ 0.0461$ 0.0438$ 197.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current2A
Current - Max100A
Power Dissipation800mW
Trip Current4A
Height0.9mm
Length4.73mm
Width3.41mm
Resistance @ 25℃20mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Applications

AI Translation
  • Mobile phones & accessories
  • Laptops
  • Portable instruments