LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD075-60V product image
  • mSMD075-60V thumbnail 1
  • mSMD075-60V thumbnail 2
  • mSMD075-60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE mSMD075-60VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD075-60V
LCSC Part #
C42924293
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 1812
Datasheetpdf iconTECHFUSE mSMD075-60V
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0933$ 0.0887$ 0.44
50+$ 0.0745$ 0.0708$ 3.54
150+$ 0.0651$ 0.0619$ 9.29
1,500+$ 0.058$ 0.0551$ 82.65
3,000+$ 0.0524$ 0.0498$ 149.40
4,500+$ 0.0495$ 0.0471$ 211.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current1.5A
Height1.8mm
Length4.73mm
Width3.41mm
Time to Trip(Max)8s
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Typical resistance as low as 3.0 mΩ
  • Hold current up to 11.0 A
  • Maximum operating voltage 16 V
  • Maximum interrupt current 100 A
  • Typical trip time 0.15 s at 25°C, 8.0 A
  • Typical trip time 0.02 s at 25°C, 40 A
  • Resettable overcurrent protection
  • RoHS compliant

Applications

AI Translation
  • Mobile phones and accessories
  • Laptops
  • Portable instruments
  • Digital cameras
  • Portable audio devices