TECHFUSE mSMD020-72V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD020-72V |
| LCSC Part # | C42924290 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 200mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tin-plated Nickel-Copper Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0503$ 0.0478 | $ 0.48 |
| 100+ | $ 0.0401$ 0.0381 | $ 3.81 |
| 300+ | $ 0.0351$ 0.0334 | $ 10.02 |
| 1,500+ | $ 0.0313$ 0.0298 | $ 44.70 |
| 4,500+ | $ 0.0282$ 0.0268 | $ 120.60 |
| 10,500+ | $ 0.0267$ 0.0254 | $ 266.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tin-plated Nickel-Copper Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



